



LTC1421CG-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1421CG-2.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1421CG-2.5#TRPBF |
Description | IC HOT SWAP CTRLR GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1421CG-2.5#TRPBF Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 12V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Internal Switch(s) No | Supplier Device Package 24-SSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.8.04157 | Fr.14,474.83 |
| Unit Price without VAT: | Fr.8.04157 |
|---|---|
| Unit Price with VAT: | Fr.8.69294 |

