


LTC1421ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1421ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1421ISW#PBF |
Description | IC HOT SWAP CTRLR GP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1421ISW#PBF Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) No | Supplier Device Package 24-SOIC |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.00000 | Fr.14.00 |
| 10 | Fr.11.12300 | Fr.111.23 |
| 32 | Fr.10.24156 | Fr.327.73 |
| 128 | Fr.9.50461 | Fr.1,216.59 |
| 256 | Fr.9.23082 | Fr.2,363.09 |
| 512 | Fr.9.00547 | Fr.4,610.80 |
| Unit Price without VAT: | Fr.14.00000 |
|---|---|
| Unit Price with VAT: | Fr.15.13400 |

