


LT6660HCDC-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6660HCDC-3#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6660HCDC-3#TRPBF |
Description | IC VREF SERIES 0.2% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660HCDC-3#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) | Voltage - Input 5.5V ~ 30V |
Part Status Active | Current - Supply 220µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 3-WFDFN Exposed Pad |
Current - Output 20 mA | Supplier Device Package 3-DFN (2x2) |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.97392 | Fr.4,934.80 |
| Unit Price without VAT: | Fr.1.97392 |
|---|---|
| Unit Price with VAT: | Fr.2.13381 |

