Direct

LTC1517CS5-5#TRM | |
|---|---|
DigiKey Part Number | LTC1517CS5-5#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1517CS5-5#TRM |
Description | IC CHRG PUMP 5V 15MA SOT23-5 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1517CS5-5#TRM Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package SOT-23-5 |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1517CS5-5#TRMPBF | Analog Devices Inc. | 287 | LTC1517CS5-5#TRMPBFCT-ND | Fr.6.14000 | Direct |


