Filter IC Continuous Low Pass 5th Order 1MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1560-1CS8#TRPBF

DigiKey Part Number
LTC1560-1CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1560-1CS8#TRPBF
Description
IC FILTER 1MHZ CONT LOPASS 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Continuous Low Pass 5th Order 1MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1560-1CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Continuous Low Pass
Frequency - Cutoff or Center
1MHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.6.89474Fr.17,236.85
Manufacturers Standard Package
Unit Price without VAT:Fr.6.89474
Unit Price with VAT:Fr.7.45321