


LTC1590CS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1590CS#TRPBFTR-ND - Tape & Reel (TR) LTC1590CS#TRPBFCT-ND - Cut Tape (CT) LTC1590CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1590CS#TRPBF |
Description | IC DAC 12BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1590CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 800ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.22000 | Fr.17.22 |
| 10 | Fr.13.78500 | Fr.137.85 |
| 25 | Fr.12.92600 | Fr.323.15 |
| 100 | Fr.12.54290 | Fr.1,254.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.10.80256 | Fr.27,006.40 |
| Unit Price without VAT: | Fr.17.22000 |
|---|---|
| Unit Price with VAT: | Fr.18.61482 |


