8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LTC1287CCN8#PBF

DigiKey Part Number
LTC1287CCN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1287CCN8#PBF
Description
IC DAS 12BIT 30K 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 30k Serial, Parallel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1287CCN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
2
Resolution (Bits)
12 b
Sampling Rate (Per Second)
30k
Data Interface
Serial, Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
50Fr.25.18000Fr.1,259.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.25.18000
Unit Price with VAT:Fr.27.21958