


LTC1625CGN#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC1625CGN#TRPBFTR-ND - Tape & Reel (TR) 161-LTC1625CGN#TRPBFCT-ND - Cut Tape (CT) 161-LTC1625CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1625CGN#TRPBF |
Description | IC REG CTRLR BUCK/BOOST 16SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1625CGN#TRPBF Models |
Category | Frequency - Switching 150kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.7V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.91000 | Fr.13.91 |
| 10 | Fr.11.04600 | Fr.110.46 |
| 25 | Fr.10.33200 | Fr.258.30 |
| 100 | Fr.9.61840 | Fr.961.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.8.56603 | Fr.21,415.08 |
| Unit Price without VAT: | Fr.13.91000 |
|---|---|
| Unit Price with VAT: | Fr.15.03671 |




