


LT1761ES5-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1761ES5-5#TRPBFTR-ND - Tape & Reel (TR) LT1761ES5-5#TRPBFCT-ND - Cut Tape (CT) LT1761ES5-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-5#TRPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.05000 | Fr.3.05 |
| 10 | Fr.2.30400 | Fr.23.04 |
| 25 | Fr.2.11640 | Fr.52.91 |
| 100 | Fr.1.91050 | Fr.191.05 |
| 250 | Fr.1.81232 | Fr.453.08 |
| 500 | Fr.1.79972 | Fr.899.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.65304 | Fr.4,132.60 |
| Unit Price without VAT: | Fr.3.05000 |
|---|---|
| Unit Price with VAT: | Fr.3.29705 |









