LTC1728HS5-5#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.06963
Datasheet
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Introducing Power by Linear

LTC1728HS5-5#TRMPBF

DigiKey Part Number
LTC1728HS5-5#TRMPBFTR-ND - Tape & Reel (TR)
LTC1728HS5-5#TRMPBFCT-ND - Cut Tape (CT)
LTC1728HS5-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1728HS5-5#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL TSOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1728HS5-5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Voltages Monitored
3
Supplier Device Package
TSOT-23-5
Voltage - Threshold
3.086V, 4.675V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1728HS5-5#TRPBFAnalog Devices Inc.0LTC1728HS5-5#TRPBF-NDFr.3.06963Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.39000Fr.5.39
10Fr.4.14700Fr.41.47
25Fr.3.83680Fr.95.92
100Fr.3.49590Fr.349.59
250Fr.3.38492Fr.846.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.3.23538Fr.1,617.69
1,000Fr.3.15474Fr.3,154.74
1,500Fr.3.11436Fr.4,671.54
2,500Fr.3.06963Fr.7,674.07
Manufacturers Standard Package
Unit Price without VAT:Fr.5.39000
Unit Price with VAT:Fr.5.82659