LTC1798CS8-4.1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 62
Unit Price: Fr.6.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,083
Unit Price: Fr.13.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.8.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 79
Unit Price: Fr.12.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.6.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 394
Unit Price: Fr.6.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 799
Unit Price: Fr.6.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 819
Unit Price: Fr.6.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,775
Unit Price: Fr.6.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,451
Unit Price: Fr.8.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.8.98000
Datasheet

Similar


Texas Instruments
In Stock: 417
Unit Price: Fr.4.71000
Datasheet

Similar


Texas Instruments
In Stock: 509
Unit Price: Fr.5.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,364
Unit Price: Fr.4.14000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1798CS8-4.1

DigiKey Part Number
LTC1798CS8-4.1-ND
Manufacturer
Manufacturer Product Number
LTC1798CS8-4.1
Description
IC VREF SERIES 4.096V 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.15% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1798CS8-4.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.15%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.296V ~ 12.6V
Current - Supply
8.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types