40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2151IUJ-14#TRPBF

DigiKey Part Number
LTC2151IUJ-14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2151IUJ-14#TRPBF
Description
IC ADC 14BIT PIPELINED 40QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2151IUJ-14#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
210M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.95.41000Fr.190,820.00
Manufacturers Standard Package
Unit Price without VAT:Fr.95.41000
Unit Price with VAT:Fr.103.13821