


LTC2602CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2602CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2602CMS8#TRPBFCT-ND - Cut Tape (CT) LTC2602CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2602CMS8#TRPBF |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2602CMS8#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±1 (Max) |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.46000 | Fr.12.46 |
| 10 | Fr.9.86900 | Fr.98.69 |
| 25 | Fr.9.22000 | Fr.230.50 |
| 100 | Fr.8.53380 | Fr.853.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.7.61454 | Fr.19,036.35 |
| Unit Price without VAT: | Fr.12.46000 |
|---|---|
| Unit Price with VAT: | Fr.13.46926 |




