

LTC2632HTS8-LZ10#TRMPBF | |
---|---|
DigiKey Part Number | LTC2632HTS8-LZ10#TRMPBFTR-ND - Tape & Reel (TR) LTC2632HTS8-LZ10#TRMPBFCT-ND - Cut Tape (CT) LTC2632HTS8-LZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632HTS8-LZ10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632HTS8-LZ10#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.58000 | Fr.6.58 |
10 | Fr.4.40800 | Fr.44.08 |
25 | Fr.3.84400 | Fr.96.10 |
100 | Fr.3.20620 | Fr.320.62 |
250 | Fr.2.89300 | Fr.723.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.81000 | Fr.1,405.00 |
Unit Price without VAT: | Fr.6.58000 |
---|---|
Unit Price with VAT: | Fr.7.11298 |