


| LTC2634IUD-LMI12#PBF | |
|---|---|
| DigiKey Part Number | 505-LTC2634IUD-LMI12#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LTC2634IUD-LMI12#PBF | 
| Description | IC DAC 12BIT V-OUT 16QFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2634IUD-LMI12#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Number of D/A Converters | 4 | |
| Settling Time | 4.2µs (Typ) | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | SPI | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±1, ±1 (Max) | |
| Architecture | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Supplier Device Package | 16-QFN (3x3) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.11.05000 | Fr.11.05 | 
| 10 | Fr.7.65800 | Fr.76.58 | 
| 25 | Fr.6.77440 | Fr.169.36 | 
| 121 | Fr.5.66331 | Fr.685.26 | 
| 363 | Fr.5.64000 | Fr.2,047.32 | 
| Unit Price without VAT: | Fr.11.05000 | 
|---|---|
| Unit Price with VAT: | Fr.11.94505 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland