

LTC2640CTS8-HM12#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2640CTS8-HM12#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2640CTS8-HM12#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2640CTS8-HM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640CTS8-HM12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640CTS8-HM12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.74000 | Fr.4.74 |
| 10 | Fr.3.12100 | Fr.31.21 |
| 25 | Fr.2.69720 | Fr.67.43 |
| 100 | Fr.2.21850 | Fr.221.85 |
| 250 | Fr.1.98348 | Fr.495.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.83892 | Fr.919.46 |
| 1,000 | Fr.1.80000 | Fr.1,800.00 |
| Unit Price without VAT: | Fr.4.74000 |
|---|---|
| Unit Price with VAT: | Fr.5.12394 |


