LTC2655IUF-L12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 315
Unit Price: Fr.13.70000
Datasheet
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
High Speed Converters by Analog Devices

LTC2655IUF-L12#TRPBF

DigiKey Part Number
LTC2655IUF-L12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2655IUF-L12#TRPBF
Description
IC DAC 12BIT 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2655IUF-L12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.1
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
20-WFQFN Exposed Pad
Settling Time
3.9µs (Typ)
Supplier Device Package
20-QFN (4x4)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2655IUF-L12#PBFAnalog Devices Inc.315LTC2655IUF-L12#PBF-NDFr.13.70000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.8.43020Fr.21,075.50
Manufacturers Standard Package
Unit Price without VAT:Fr.8.43020
Unit Price with VAT:Fr.9.11305