
LTC2847CUHF | |
---|---|
DigiKey Part Number | LTC2847CUHF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2847CUHF |
Description | IC TXRX MULTIPROTOCOL 38-QFN |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2847CUHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |