2/2 Transceiver Full Multiprotocol 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2870IUFD#TRPBF

DigiKey Part Number
LTC2870IUFD#TRPBFTR-ND - Tape & Reel (TR)
LTC2870IUFD#TRPBFCT-ND - Cut Tape (CT)
LTC2870IUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2870IUFD#TRPBF
Description
IC TRANSCEIVER FULL 2/2 28QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full Multiprotocol 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2870IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
130 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
28-WFQFN Exposed Pad
Number of Drivers/Receivers
2/2
Supplier Device Package
28-QFN (4x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,088
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.13.59000Fr.13.59
10Fr.10.78800Fr.107.88
25Fr.10.08800Fr.252.20
100Fr.9.38000Fr.938.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.8.35704Fr.20,892.60
Manufacturers Standard Package
Unit Price without VAT:Fr.13.59000
Unit Price with VAT:Fr.14.69079