Parametric Equivalent
Parametric Equivalent



LTC2902-2CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2902-2CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2902-2CGN#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2902-2CGN#PBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 5ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 16-SSOP |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2901-2CGN#PBF | Analog Devices Inc. | 75 | LTC2901-2CGN#PBF-ND | Fr.6.66000 | Parametric Equivalent |
| LTC2901-4CGN#PBF | Analog Devices Inc. | 100 | LTC2901-4CGN#PBF-ND | Fr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.4.37730 | Fr.437.73 |
| Unit Price without VAT: | Fr.4.37730 |
|---|---|
| Unit Price with VAT: | Fr.4.73186 |


