Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2909IDDB-3.3#TRMPBF

DigiKey Part Number
505-LTC2909IDDB-3.3#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2909IDDB-3.3#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2909IDDB-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2909IDDB-3.3#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2909IDDB-3.3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
3
Supplier Device Package
8-DFN (3x2)
Voltage - Threshold
2.921V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,848
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.99000Fr.4.99
10Fr.3.83300Fr.38.33
25Fr.3.54280Fr.88.57
100Fr.3.22410Fr.322.41
250Fr.3.11076Fr.777.69
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.98054Fr.1,490.27
1,000Fr.2.90519Fr.2,905.19
1,500Fr.2.86743Fr.4,301.15
2,500Fr.2.82560Fr.7,064.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.99000
Unit Price with VAT:Fr.5.39419