


LTC2911HDDB-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911HDDB-3#TRMPBFTR-ND - Tape & Reel (TR) LTC2911HDDB-3#TRMPBFCT-ND - Cut Tape (CT) LTC2911HDDB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911HDDB-3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911HDDB-3#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 1.683V, 3.086V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.30000 | Fr.5.30 |
| 10 | Fr.4.07900 | Fr.40.79 |
| 25 | Fr.3.77320 | Fr.94.33 |
| 100 | Fr.3.43690 | Fr.343.69 |
| 250 | Fr.3.32532 | Fr.831.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.18002 | Fr.1,590.01 |
| 1,000 | Fr.3.10052 | Fr.3,100.52 |
| 1,500 | Fr.3.06071 | Fr.4,591.06 |
| 2,500 | Fr.3.01660 | Fr.7,541.50 |
| Unit Price without VAT: | Fr.5.30000 |
|---|---|
| Unit Price with VAT: | Fr.5.72930 |

