Parametric Equivalent



LTC2911IDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911IDDB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2911IDDB-2#TRMPBFCT-ND - Cut Tape (CT) LTC2911IDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911IDDB-2#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911IDDB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.338V, 3.086V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.56000 | Fr.4.56 |
| 10 | Fr.3.49500 | Fr.34.95 |
| 25 | Fr.3.22800 | Fr.80.70 |
| 100 | Fr.2.93460 | Fr.293.46 |
| 250 | Fr.2.90816 | Fr.727.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.79188 | Fr.1,395.94 |
| 1,000 | Fr.2.72042 | Fr.2,720.42 |
| 1,500 | Fr.2.68467 | Fr.4,027.01 |
| 2,500 | Fr.2.64502 | Fr.6,612.55 |
| Unit Price without VAT: | Fr.4.56000 |
|---|---|
| Unit Price with VAT: | Fr.4.92936 |


