Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Introducing Power by Linear

LTC2917IMS-A1#TRPBF

DigiKey Part Number
LTC2917IMS-A1#TRPBFTR-ND - Tape & Reel (TR)
LTC2917IMS-A1#TRPBFCT-ND - Cut Tape (CT)
LTC2917IMS-A1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2917IMS-A1#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2917IMS-A1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
10-MSOP
Voltage - Threshold
27 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2918IMS-A1#TRPBFAnalog Devices Inc.7,104LTC2918IMS-A1#TRPBFCT-NDFr.3.90000Parametric Equivalent
In-Stock: 7,932
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.90000Fr.3.90
10Fr.2.96300Fr.29.63
25Fr.2.73040Fr.68.26
100Fr.2.47500Fr.247.50
250Fr.2.35992Fr.589.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.15535Fr.5,388.38
Manufacturers Standard Package
Unit Price without VAT:Fr.3.90000
Unit Price with VAT:Fr.4.21590