LTC2923CDE#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.5.11782
Datasheet
Power Supply Controller Power Supply Controller, Sequencer 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2923CDE#TR

DigiKey Part Number
LTC2923CDE#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2923CDE#TR
Description
IC POWER SUPPLY CONTROLLER 12DFN
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller, Sequencer 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2923CDE#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.9V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
12-WFDFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
12-DFN (4x3)
Applications
Power Supply Controller, Sequencer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2923CDE#TRPBFAnalog Devices Inc.0LTC2923CDE#TRPBF-NDFr.5.11782Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types