

LTC2960CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2960CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2960CTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2960CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960CTS8-1#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.27000 | Fr.5.27 |
| 10 | Fr.3.48900 | Fr.34.89 |
| 25 | Fr.3.02400 | Fr.75.60 |
| 100 | Fr.2.49850 | Fr.249.85 |
| 250 | Fr.2.24052 | Fr.560.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.08182 | Fr.1,040.91 |
| 1,000 | Fr.2.08000 | Fr.2,080.00 |
| Unit Price without VAT: | Fr.5.27000 |
|---|---|
| Unit Price with VAT: | Fr.5.69687 |

