

LTC2960ITS8-4#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2960ITS8-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960ITS8-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960ITS8-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960ITS8-4#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960ITS8-4#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.27000 | $7.27 |
10 | $4.84100 | $48.41 |
25 | $4.20720 | $105.18 |
100 | $3.49090 | $349.09 |
250 | $3.13920 | $784.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.97500 | $1,487.50 |
Unit Price without VAT: | $7.27000 |
---|---|
Unit Price with VAT: | $7.85887 |