Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3025IDC-1#TRMPBF

DigiKey Part Number
505-LTC3025IDC-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3025IDC-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3025IDC-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3025IDC-1#TRMPBF
Description
IC REG LIN POS ADJ 500MA 6-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025IDC-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.17V @ 500mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
80 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.4V
Supplier Device Package
6-DFN (2x2)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,511
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.16000Fr.4.16
10Fr.3.17100Fr.31.71
25Fr.2.92480Fr.73.12
100Fr.2.65410Fr.265.41
250Fr.2.53868Fr.634.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.44696Fr.1,223.48
1,000Fr.2.38286Fr.2,382.86
1,500Fr.2.35077Fr.3,526.15
2,500Fr.2.31521Fr.5,788.02
Manufacturers Standard Package
Unit Price without VAT:Fr.4.16000
Unit Price with VAT:Fr.4.49696