


LTC3129EUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3129EUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3129EUD-1#PBF |
Description | IC REG BUCK BST PROG 200MA 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 200mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3129EUD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.92V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.31000 | Fr.7.31 |
| 10 | Fr.5.68700 | Fr.56.87 |
| 25 | Fr.5.28240 | Fr.132.06 |
| 121 | Fr.4.78860 | Fr.579.42 |
| 363 | Fr.4.55322 | Fr.1,652.82 |
| 605 | Fr.4.46621 | Fr.2,702.06 |
| 1,089 | Fr.4.38035 | Fr.4,770.20 |
| Unit Price without VAT: | Fr.7.31000 |
|---|---|
| Unit Price with VAT: | Fr.7.90211 |













