



| LT3013EFE#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LT3013EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3013EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3013EFE#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LT3013EFE#TRPBF | 
| Description | IC REG LIN POS ADJ 16-TSSOP-EP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3013EFE#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 80V | |
| Voltage - Output (Min/Fixed) | 1.24V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 0.62V @ 250mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 120 µA | |
| Current - Supply (Max) | 18 mA | |
| PSRR | 75dB (120Hz) | |
| Control Features | Enable, Frequency Control, Power Good | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
| Supplier Device Package | 16-TSSOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.6.83000 | Fr.6.83 | 
| 10 | Fr.4.59100 | Fr.45.91 | 
| 25 | Fr.4.00800 | Fr.100.20 | 
| 100 | Fr.3.34840 | Fr.334.84 | 
| 250 | Fr.3.02456 | Fr.756.14 | 
| 500 | Fr.2.96000 | Fr.1,480.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.2.96000 | Fr.7,400.00 | 
| Unit Price without VAT: | Fr.6.83000 | 
|---|---|
| Unit Price with VAT: | Fr.7.38323 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland