
LTC3410BESC6-1.875#PBF | |
---|---|
DigiKey Part Number | LTC3410BESC6-1.875#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3410BESC6-1.875#PBF |
Description | IC REG BUCK SYNC 1.875V SC70-6 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3410BESC6-1.875#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |