
ADRF5026SCCZ-EPR7 | |
---|---|
DigiKey Part Number | 505-ADRF5026SCCZ-EPR7TR-ND - Tape & Reel (TR) 505-ADRF5026SCCZ-EPR7CT-ND - Cut Tape (CT) 505-ADRF5026SCCZ-EPR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5026SCCZ-EPR7 |
Description | IC RF SWITCH SPDT 44GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, Radar, VSAT SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, Radar, VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 44GHz | |
Isolation | 45dB | |
Insertion Loss | 3.8dB | |
Test Frequency | 44GHz | |
P1dB | 27dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.124.07000 | Fr.124.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.116.07000 | Fr.58,035.00 |
Unit Price without VAT: | Fr.124.07000 |
---|---|
Unit Price with VAT: | Fr.134.11967 |