


LTC2656BCUFD-L16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2656BCUFD-L16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2656BCUFD-L16#PBF |
Description | IC DAC 16BIT 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656BCUFD-L16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 8.9µs (Typ) | Supplier Device Package 20-QFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.38.39000 | Fr.38.39 |
| 10 | Fr.31.47200 | Fr.314.72 |
| 73 | Fr.28.21521 | Fr.2,059.71 |
| 146 | Fr.27.44500 | Fr.4,006.97 |
| Unit Price without VAT: | Fr.38.39000 |
|---|---|
| Unit Price with VAT: | Fr.41.49959 |



