16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC

LT1158CSW#TRPBF

DigiKey Part Number
LT1158CSW#TRPBFTR-ND - Tape & Reel (TR)
LT1158CSW#TRPBFCT-ND - Cut Tape (CT)
LT1158CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1158CSW#TRPBF
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1158CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
56 V
Rise / Fall Time (Typ)
130ns, 120ns
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.10.49000Fr.10.49
10Fr.7.24200Fr.72.42
25Fr.6.39640Fr.159.91
100Fr.5.44100Fr.544.10
250Fr.5.26000Fr.1,315.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.5.26000Fr.5,260.00
Manufacturers Standard Package
Unit Price without VAT:Fr.10.49000
Unit Price with VAT:Fr.11.33969