Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Introducing Power by Linear

LTC3728LCGN#TRPBF

DigiKey Part Number
LTC3728LCGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3728LCGN#TRPBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3728LCGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
260kHz ~ 550kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99.4%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Power Good, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
28-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
28-SSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.6.50421Fr.16,260.52
Manufacturers Standard Package
Unit Price without VAT:Fr.6.50421
Unit Price with VAT:Fr.7.03105