8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP-EP

LTC3621EMS8E#TRPBF

DigiKey Part Number
161-LTC3621EMS8E#TRPBFTR-ND - Tape & Reel (TR)
161-LTC3621EMS8E#TRPBFCT-ND - Cut Tape (CT)
161-LTC3621EMS8E#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3621EMS8E#TRPBF
Description
IC REG BUCK ADJ 1A 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3621EMS8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,717
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.02000Fr.7.02
10Fr.4.72500Fr.47.25
25Fr.4.12720Fr.103.18
100Fr.3.45210Fr.345.21
250Fr.3.12056Fr.780.14
500Fr.3.07000Fr.1,535.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.07000Fr.7,675.00
Manufacturers Standard Package
Unit Price without VAT:Fr.7.02000
Unit Price with VAT:Fr.7.58862