
LTC4065LEDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4065LEDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4065LEDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4065LEDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LEDC#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LEDC#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4065LXEDC#TRMPBF | Analog Devices Inc. | 464 | 505-LTC4065LXEDC#TRMPBFCT-ND | Fr.3.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.22000 | Fr.3.22 |
| 10 | Fr.2.43000 | Fr.24.30 |
| 25 | Fr.2.23480 | Fr.55.87 |
| 100 | Fr.2.01900 | Fr.201.90 |
| 250 | Fr.1.91620 | Fr.479.05 |
| 500 | Fr.1.90700 | Fr.953.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.74941 | Fr.4,373.52 |
| Unit Price without VAT: | Fr.3.22000 |
|---|---|
| Unit Price with VAT: | Fr.3.48082 |

