

| LTC4120EUD#TRPBF | |
|---|---|
| DigiKey Part Number | 505-LTC4120EUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4120EUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4120EUD#TRPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC4120EUD#TRPBF | 
| Description | IC BATT CHG MULTI-CHEM 16QFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC4120EUD#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Multi-Chemistry | |
| Number of Cells | - | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | - | |
| Fault Protection | - | |
| Charge Current - Max | 400mA | |
| Battery Pack Voltage | 11V | |
| Voltage - Supply (Max) | 40V | |
| Interface | - | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-WFQFN Exposed Pad | |
| Supplier Device Package | 16-QFN (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.8.36000 | Fr.8.36 | 
| 10 | Fr.5.69400 | Fr.56.94 | 
| 25 | Fr.4.99840 | Fr.124.96 | 
| 100 | Fr.4.21180 | Fr.421.18 | 
| 250 | Fr.3.89000 | Fr.972.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.3.89000 | Fr.9,725.00 | 
| Unit Price without VAT: | Fr.8.36000 | 
|---|---|
| Unit Price with VAT: | Fr.9.03716 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland