Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4162EUFD-L42M#PBF

DigiKey Part Number
505-LTC4162EUFD-L42M#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4162EUFD-L42M#PBF
Description
IC BATT MON LI-ION 1-8CELL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4162EUFD-L42M#PBF Models
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Current, Over Temperature, Over Voltage
Mfr
Interface
I2C
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-WFQFN Exposed Pad
Function
Battery Monitor
Supplier Device Package
28-QFN (4x5)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1 ~ 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.44000Fr.6.44
10Fr.4.98700Fr.49.87
73Fr.4.30260Fr.314.09
146Fr.4.14041Fr.604.50
292Fr.4.00702Fr.1,170.05
511Fr.3.91675Fr.2,001.46
1,022Fr.3.82294Fr.3,907.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.44000
Unit Price with VAT:Fr.6.96164