
LTC4315IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4315IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4315IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4315IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4315IMS#TRPBF |
Description | IC ACCELERATR I2C HOTSWAP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4315IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 8.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.66000 | Fr.7.66 |
| 10 | Fr.5.19000 | Fr.51.90 |
| 25 | Fr.4.54560 | Fr.113.64 |
| 100 | Fr.3.81620 | Fr.381.62 |
| 250 | Fr.3.46000 | Fr.865.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.46000 | Fr.8,650.00 |
| Unit Price without VAT: | Fr.7.66000 |
|---|---|
| Unit Price with VAT: | Fr.8.28046 |

