
LTC4364HS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4364HS-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4364HS-1#TRPBF |
Description | SURGE STOPPER W/DIODE 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HS-1#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.6.68244 | Fr.16,706.10 |
| Unit Price without VAT: | Fr.6.68244 |
|---|---|
| Unit Price with VAT: | Fr.7.22372 |



