OR Controller N+1 ORing Controller P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller P-Channel 2:1 TSOT-23-6
TSOT-23-6

LTC4412ES6#WTRPBF

DigiKey Part Number
161-LTC4412ES6#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4412ES6#WTRPBF
Description
L LOSS PWRPATH CNTR IN SOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412ES6#WTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
13 µs
Manufacturer
Analog Devices Inc.
Current - Supply
16 µA
Series
Voltage - Supply
2.5V ~ 28V
Packaging
Tape & Reel (TR)
Applications
Handheld/Mobile Devices
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
N+1 ORing Controller
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
SOT-23-6 Thin, TSOT-23-6
Ratio - Input:Output
2:1
Supplier Device Package
TSOT-23-6
Internal Switch(s)
No
Base Product Number
Delay Time - ON
110 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.63441Fr.6,586.02
Manufacturers Standard Package
Unit Price without VAT:Fr.2.63441
Unit Price with VAT:Fr.2.84780