
LTC6360HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6360HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6360HDD#PBF |
Description | IC ADC DRIVER 8DFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6360HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |









