

LTC6655BHMS8-2.048#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655BHMS8-2.048#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655BHMS8-2.048#PBF |
Description | IC VREF SERIES 0.025% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.025% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655BHMS8-2.048#PBF Models |
Category | Noise - 0.1Hz to 10Hz 0.25ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.67ppmrms |
Packaging Tube | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.13.59000 | Fr.13.59 |
| 10 | Fr.10.78800 | Fr.107.88 |
| 50 | Fr.9.66620 | Fr.483.31 |
| 100 | Fr.9.31870 | Fr.931.87 |
| 250 | Fr.8.95196 | Fr.2,237.99 |
| 500 | Fr.8.73096 | Fr.4,365.48 |
| Unit Price without VAT: | Fr.13.59000 |
|---|---|
| Unit Price with VAT: | Fr.14.69079 |






















