
LTC6702HTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6702HTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6702HTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6702HTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6702HTS8#TRPBF |
Description | IC COMPARATOR 2 GEN PUR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6702HTS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 32µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 8.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.47000 | Fr.3.47 |
| 10 | Fr.2.62900 | Fr.26.29 |
| 25 | Fr.2.42000 | Fr.60.50 |
| 100 | Fr.2.18990 | Fr.218.99 |
| 250 | Fr.2.14060 | Fr.535.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.95933 | Fr.4,898.32 |
| Unit Price without VAT: | Fr.3.47000 |
|---|---|
| Unit Price with VAT: | Fr.3.75107 |




