LTC6905HS5-133#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.11356
Datasheet
Oscillator, Silicon IC 133MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905HS5-133#TRPBF

DigiKey Part Number
LTC6905HS5-133#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6905HS5-133#TRPBF
Description
IC OSC SILICON 133MHZ SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 133MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905HS5-133#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Part Status
Active
Supplier Device Package
TSOT-23-5
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
133MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6905HS5-133#TRMPBFAnalog Devices Inc.0505-LTC6905HS5-133#TRMPBFTR-NDFr.3.11356Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.95297Fr.7,382.43
Manufacturers Standard Package
Unit Price without VAT:Fr.2.95297
Unit Price with VAT:Fr.3.19216