Direct
Similar
Similar

LTC6910-3CTS8#TRM | |
|---|---|
DigiKey Part Number | LTC6910-3CTS8#TRMTR-ND - Tape & Reel (TR) LTC6910-3CTS8#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC6910-3CTS8#TRM |
Description | IC OPAMP PGA 11MHZ RRO TSOT23-8 |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-3CTS8#TRM Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 16V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 11 MHz | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6910-3CTS8#TRMPBF | Analog Devices Inc. | 231 | LTC6910-3CTS8#TRMPBFCT-ND | Fr.3.34000 | Direct |
| MCP6H91-E/SN | Microchip Technology | 0 | MCP6H91-E/SN-ND | Fr.0.98154 | Similar |
| MCP6H91T-E/SN | Microchip Technology | 0 | MCP6H91T-E/SN-ND | Fr.0.98154 | Similar |



