
LTC6930HDCB-8.00#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6930HDCB-8.00#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6930HDCB-8.00#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6930HDCB-8.00#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930HDCB-8.00#TRMPBF |
Description | IC OSC SILICON 8MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930HDCB-8.00#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 926 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.88000 | Fr.3.88 |
10 | Fr.3.37000 | Fr.33.70 |
25 | Fr.3.18680 | Fr.79.67 |
50 | Fr.3.05500 | Fr.152.75 |
100 | Fr.2.92880 | Fr.292.88 |
250 | Fr.2.88864 | Fr.722.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.65576 | Fr.1,327.88 |
1,000 | Fr.2.54633 | Fr.2,546.33 |
1,500 | Fr.2.48447 | Fr.3,726.70 |
2,500 | Fr.2.40875 | Fr.6,021.88 |
Unit Price without VAT: | Fr.3.88000 |
---|---|
Unit Price with VAT: | Fr.4.19428 |