LTC695ISW-3.3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: Fr.10.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.6.40424
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Introducing Power by Linear

LTC695ISW-3.3#TRPBF

DigiKey Part Number
LTC695ISW-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC695ISW-3.3#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC695ISW-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SO
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM695ARZAnalog Devices Inc.3ADM695ARZ-NDFr.10.38000Similar
ADM695ARZ-REELAnalog Devices Inc.0505-ADM695ARZ-REELTR-NDFr.6.40424Similar
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.10.67419Fr.10,674.19
Manufacturers Standard Package
Unit Price without VAT:Fr.10.67419
Unit Price with VAT:Fr.11.53880