LTC6992MPS6-2#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,127
Unit Price: Fr.11.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.7.09110
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.7.09110
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.6.46080
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.6.16854
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.7.41838
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.7.09110
Datasheet
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
TSOT-23-6

LTC6992MPS6-2#TRMPBF

DigiKey Part Number
LTC6992MPS6-2#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6992MPS6-2#TRMPBF
Description
IC OSC SILICON 1MHZ SOT-23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6992MPS6-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
365 µA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
3.81Hz ~ 1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6992MPS6-1#TRMPBFAnalog Devices Inc.1,127161-LTC6992MPS6-1#TRMPBFCT-NDFr.11.67000Parametric Equivalent
LTC6992MPS6-1#TRPBFAnalog Devices Inc.0LTC6992MPS6-1#TRPBF-NDFr.7.09110Parametric Equivalent
LTC6992MPS6-2#TRPBFAnalog Devices Inc.0505-LTC6992MPS6-2#TRPBFTR-NDFr.7.09110Parametric Equivalent
LTC6992MPS6-3#TRMPBFAnalog Devices Inc.0505-LTC6992MPS6-3#TRMPBFTR-NDFr.6.46080Parametric Equivalent
LTC6992MPS6-3#TRPBFAnalog Devices Inc.0LTC6992MPS6-3#TRPBF-NDFr.6.16854Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.7.41838Fr.3,709.19
1,000Fr.7.25914Fr.7,259.14
Manufacturers Standard Package
Unit Price without VAT:Fr.7.41838
Unit Price with VAT:Fr.8.01927